
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Gray | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 10 | 19,80000 € | 198,00 € |
| 30 | 18,32233 € | 549,67 € |
| 50 | 17,67440 € | 883,72 € |
| 100 | 16,83110 € | 1.683,11 € |
| 250 | 15,77852 € | 3.944,63 € |
| 500 | 15,02648 € | 7.513,24 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

