
44423228 | |
|---|---|
DigiKey Part Number | 2181-44423228-ND |
Manufacturer | |
Manufacturer Product Number | 44423228 |
Description | MODULE MH BUS MODULE MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 8 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,29200 € | 72,92 € |
| 30 | 6,74700 € | 202,41 € |
| 50 | 6,50820 € | 325,41 € |
| 100 | 6,19760 € | 619,76 € |
| 250 | 5,80972 € | 1.452,43 € |
| 500 | 5,53262 € | 2.766,31 € |
| 1.000 | 5,26887 € | 5.268,87 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

