
44423227 | |
|---|---|
DigiKey Part Number | 2181-44423227-ND |
Manufacturer | |
Manufacturer Product Number | 44423227 |
Description | MODULE MH-20 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 20 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 10 | 15,13700 € | 151,37 € |
| 30 | 14,00767 € | 420,23 € |
| 50 | 13,51200 € | 675,60 € |
| 100 | 12,86730 € | 1.286,73 € |
| 250 | 12,06244 € | 3.015,61 € |
| 500 | 11,48738 € | 5.743,69 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

