Male Module without Contacts 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423226

DigiKey Part Number
2181-44423226-ND
Manufacturer
Manufacturer Product Number
44423226
Description
MODULE MH-20 MALE CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 20 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
20
Size
-
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,81000 €17,81 €
1015,13700 €151,37 €
3014,00767 €420,23 €
5013,51200 €675,60 €
10012,86730 €1.286,73 €
25012,06244 €3.015,61 €
50011,48738 €5.743,69 €
Manufacturers Standard Package
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,19390 €