
44423224 | |
|---|---|
DigiKey Part Number | 2181-44423224-ND |
Manufacturer | |
Manufacturer Product Number | 44423224 |
Description | MODULE MH-17 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 17 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,94600 € | 49,46 € |
| 30 | 4,57633 € | 137,29 € |
| 50 | 4,41420 € | 220,71 € |
| 100 | 4,20350 € | 420,35 € |
| 250 | 3,94036 € | 985,09 € |
| 500 | 3,75238 € | 1.876,19 € |
| 1.000 | 3,57345 € | 3.573,45 € |
| 2.500 | 3,35002 € | 8.375,05 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

