
44423213 | |
|---|---|
DigiKey Part Number | 2181-44423213-ND |
Manufacturer | |
Manufacturer Product Number | 44423213 |
Description | MODULE MH-2 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 2 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 16,28800 € | 162,88 € |
| 30 | 15,07267 € | 452,18 € |
| 50 | 14,53960 € | 726,98 € |
| 100 | 13,84580 € | 1.384,58 € |
| 250 | 12,97984 € | 3.244,96 € |
| 500 | 12,36108 € | 6.180,54 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |







