
44423212 | |
|---|---|
DigiKey Part Number | 2181-44423212-ND |
Manufacturer | |
Manufacturer Product Number | 44423212 |
Description | MODULE MH-2 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,86000 € | 19,86 € |
| 10 | 16,87900 € | 168,79 € |
| 30 | 15,61967 € | 468,59 € |
| 50 | 15,06660 € | 753,33 € |
| 100 | 14,34790 € | 1.434,79 € |
| 250 | 13,45052 € | 3.362,63 € |
| 500 | 12,80946 € | 6.404,73 € |
| Unit Price without VAT: | 19,86000 € |
|---|---|
| Unit Price with VAT: | 23,63340 € |

