
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 33,17600 € | 331,76 € |
| 25 | 31,09960 € | 777,49 € |
| 50 | 29,61620 € | 1.480,81 € |
| 100 | 28,20400 € | 2.820,40 € |
| 250 | 26,44072 € | 6.610,18 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |

