
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| 10 | 18,71300 € | 187,13 € |
| 25 | 17,54160 € | 438,54 € |
| 50 | 16,70440 € | 835,22 € |
| 100 | 15,90770 € | 1.590,77 € |
| 250 | 14,91276 € | 3.728,19 € |
| 500 | 14,20202 € | 7.101,01 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |

