
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 10 | 15,25400 € | 152,54 € |
| 25 | 14,29920 € | 357,48 € |
| 50 | 13,61660 € | 680,83 € |
| 100 | 12,96690 € | 1.296,69 € |
| 250 | 12,15584 € | 3.038,96 € |
| 500 | 11,57642 € | 5.788,21 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |

