
44422020 | |
|---|---|
DigiKey Part Number | 2181-44422020-ND |
Manufacturer | |
Manufacturer Product Number | 44422020 |
Description | CONN HOOD HB24 TE 2XM32 HIGH DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,94000 € | 40,94 € |
| 10 | 34,79500 € | 347,95 € |
| 25 | 32,61720 € | 815,43 € |
| 50 | 31,06160 € | 1.553,08 € |
| 100 | 29,58050 € | 2.958,05 € |
| 250 | 27,73128 € | 6.932,82 € |
| Unit Price without VAT: | 40,94000 € |
|---|---|
| Unit Price with VAT: | 48,71860 € |

