
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 240mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,35000 € | 92,35 € |
| 10 | 78,50100 € | 785,01 € |
| 25 | 73,59120 € | 1.839,78 € |
| 50 | 70,08280 € | 3.504,14 € |
| 100 | 66,74310 € | 6.674,31 € |
| Unit Price without VAT: | 92,35000 € |
|---|---|
| Unit Price with VAT: | 109,89650 € |

