
44420318 | |
|---|---|
DigiKey Part Number | 5614-44420318-ND |
Manufacturer | |
Manufacturer Product Number | 44420318 |
Description | EPIC POWERLOCK F6 C L1/RD M40 (1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Red | |
Ingress Protection | IP20/IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,75000 € | 38,75 € |
| 10 | 32,93900 € | 329,39 € |
| 25 | 30,87800 € | 771,95 € |
| 50 | 29,40520 € | 1.470,26 € |
| 100 | 28,00310 € | 2.800,31 € |
| 250 | 26,25220 € | 6.563,05 € |
| Unit Price without VAT: | 38,75000 € |
|---|---|
| Unit Price with VAT: | 46,11250 € |

