
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 € | 87,36 € |
| 10 | 74,25800 € | 742,58 € |
| 25 | 69,61200 € | 1.740,30 € |
| 50 | 66,29360 € | 3.314,68 € |
| 100 | 63,13380 € | 6.313,38 € |
| Unit Price without VAT: | 87,36000 € |
|---|---|
| Unit Price with VAT: | 103,95840 € |

