
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,75000 € | 84,75 € |
| 10 | 72,03900 € | 720,39 € |
| 25 | 67,53240 € | 1.688,31 € |
| 50 | 64,31300 € | 3.215,65 € |
| 100 | 61,24770 € | 6.124,77 € |
| Unit Price without VAT: | 84,75000 € |
|---|---|
| Unit Price with VAT: | 100,85250 € |

