
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sequential Connecting Box | |
For Use With/Related Products | Powerlock Line Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.354,50000 € | 1.354,50 € |
| Unit Price without VAT: | 1.354,50000 € |
|---|---|
| Unit Price with VAT: | 1.611,85500 € |

