1 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420278

DigiKey Part Number
5614-44420278-ND
Manufacturer
Manufacturer Product Number
44420278
Description
EPIC POWERLOCK A6 S N/BL QP M12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
1 (Power)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Blue
Ingress Protection
IP20/IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,22000 €21,22 €
1018,03800 €180,38 €
2516,90880 €422,72 €
5016,10160 €805,08 €
10015,33370 €1.533,37 €
25014,37460 €3.593,65 €
50013,68940 €6.844,70 €
Manufacturers Standard Package
Unit Price without VAT:21,22000 €
Unit Price with VAT:25,25180 €