
44420268 | |
|---|---|
DigiKey Part Number | 5614-44420268-ND |
Manufacturer | |
Manufacturer Product Number | 44420268 |
Description | EPIC POWERLOCK D6 S N/BL M40 (1) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer LAPP | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Box | Housing Color Blue |
Part Status Active | Ingress Protection IP20/IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert M40 | Insert Material Polybutylene Terephthalate (PBT) |
Contact Type Screw | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 10 | 27,74500 € | 277,45 € |
| 25 | 26,00800 € | 650,20 € |
| 50 | 24,76720 € | 1.238,36 € |
| 100 | 23,58620 € | 2.358,62 € |
| 250 | 22,11160 € | 5.527,90 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |

