1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420267

DigiKey Part Number
5614-44420267-ND
Manufacturer
Manufacturer Product Number
44420267
Description
EPIC POWERLOCK D6 S PE/GN M40 (1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
M40
Shell Size, MIL
-
Contact Type
Screw
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Green
Ingress Protection
IP20/IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,79000 €32,79 €
1027,87100 €278,71 €
2526,12640 €653,16 €
5024,88000 €1.244,00 €
10023,69360 €2.369,36 €
25022,21224 €5.553,06 €
Manufacturers Standard Package
Unit Price without VAT:32,79000 €
Unit Price with VAT:39,02010 €