
44420264 | |
|---|---|
DigiKey Part Number | 5614-44420264-ND |
Manufacturer | |
Manufacturer Product Number | 44420264 |
Description | EPIC POWERLOCK F6 S L1/BN M40 (1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer LAPP | Primary Material Plastic |
Series | Shell Material Polybutylene Terephthalate (PBT) |
Packaging Box | Housing Color Brown |
Part Status Active | Ingress Protection IP20/IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert M40 | Insert Material Polybutylene Terephthalate (PBT) |
Contact Type Screw | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,19000 € | 36,19 € |
| 10 | 30,76000 € | 307,60 € |
| 25 | 28,83480 € | 720,87 € |
| 50 | 27,45940 € | 1.372,97 € |
| 100 | 26,15000 € | 2.615,00 € |
| 250 | 24,51504 € | 6.128,76 € |
| Unit Price without VAT: | 36,19000 € |
|---|---|
| Unit Price with VAT: | 43,06610 € |

