Pin Contact Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420239

DigiKey Part Number
5614-44420239-ND
Manufacturer
Manufacturer Product Number
44420239
Description
EPIC POWERLOCK QCM 185 (1)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Size Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
LAPP
Contact Type
Pin
Series
Wire Gauge or Range - mm²
185mm²
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,04000 €92,04 €
1078,23800 €782,38 €
2573,34440 €1.833,61 €
5069,84820 €3.492,41 €
10066,51930 €6.651,93 €
Manufacturers Standard Package
Unit Price without VAT:92,04000 €
Unit Price with VAT:109,52760 €