
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 4/0 AWG | |
Wire Gauge or Range - mm² | 120mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Screw | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,24000 € | 47,24 € |
| 10 | 40,15100 € | 401,51 € |
| 25 | 37,63840 € | 940,96 € |
| 50 | 35,84360 € | 1.792,18 € |
| 100 | 34,13460 € | 3.413,46 € |
| 250 | 32,00080 € | 8.000,20 € |
| Unit Price without VAT: | 47,24000 € |
|---|---|
| Unit Price with VAT: | 56,21560 € |

