
44420223 | |
|---|---|
DigiKey Part Number | 5614-44420223-ND |
Manufacturer | |
Manufacturer Product Number | 44420223 |
Description | EPIC POWERLOCK A1 C L1/BN SP M12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer LAPP | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Polybutylene Terephthalate (PBT) |
Part Status Active | Housing Color Brown |
Connector Type Receptacle Housing | Ingress Protection IP20/IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 1 (Power) | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| 10 | 25,58400 € | 255,84 € |
| 25 | 23,98240 € | 599,56 € |
| 50 | 22,83840 € | 1.141,92 € |
| 100 | 21,74920 € | 2.174,92 € |
| 250 | 20,38924 € | 5.097,31 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |

