Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420010

DigiKey Part Number
5614-44420010-ND
Manufacturer
Manufacturer Product Number
44420010
Description
EPIC SIGNAL M23 F7 N 7-10 (20)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Grade
-
Qualification
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,82000 €18,82 €
1015,99700 €159,97 €
2514,99480 €374,87 €
5014,27920 €713,96 €
10013,59800 €1.359,80 €
25012,74740 €3.186,85 €
50012,13972 €6.069,86 €
Manufacturers Standard Package
Unit Price without VAT:18,82000 €
Unit Price with VAT:22,39580 €