
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30390 € | 30,39 € |
| 200 | 0,28925 € | 57,85 € |
| 300 | 0,28100 € | 84,30 € |
| 500 | 0,27092 € | 135,46 € |
| 700 | 0,26443 € | 185,10 € |
| 1.000 | 0,25769 € | 257,69 € |
| Unit Price without VAT: | 0,30390 € |
|---|---|
| Unit Price with VAT: | 0,36164 € |

