
Category | Conductor Strand 32/0.0083" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 | 0,25598 € | 128,50 € |
| Unit Price without VAT: | 0,25598 € |
|---|---|
| Unit Price with VAT: | 0,30462 € |

