
Category | Conductor Strand 24/0.0083" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20332 € | 203,32 € |
| Unit Price without VAT: | 0,20332 € |
|---|---|
| Unit Price with VAT: | 0,24195 € |

