22 AWG Hook-Up Wire 19/0.0059" Blue 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180414

DigiKey Part Number
2181-4180414-ND
Manufacturer
Manufacturer Product Number
4180414
Description
MULTI-STANDARD SC 1 1X0,5 DBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Blue 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/0.0059"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.098" (2.48mm)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,24800 €24,80 €
2000,23610 €47,22 €
3000,22940 €68,82 €
5000,22114 €110,57 €
7000,21586 €151,10 €
1.0000,21038 €210,38 €
Manufacturers Standard Package
Unit Price without VAT:0,24800 €
Unit Price with VAT:0,29512 €