
Category | Conductor Strand 614/0.0201" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.780" (19.81mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 117,00177 € | 19.188,29 € |
| Unit Price without VAT: | 117,00177 € |
|---|---|
| Unit Price with VAT: | 139,23211 € |

