
Category | Conductor Strand 128/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.354" (8.99mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 3,03787 € | 498,21 € |
| Unit Price without VAT: | 3,03787 € |
|---|---|
| Unit Price with VAT: | 3,61507 € |

