
Category | Conductor Strand 80/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 1,55648 € | 2.552,63 € |
| Unit Price without VAT: | 1,55648 € |
|---|---|
| Unit Price with VAT: | 1,85221 € |

