8 AWG Hook-Up Wire 77/26 White 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160805

DigiKey Part Number
2181-4160805-ND
Manufacturer
Manufacturer Product Number
4160805
Description
MULTI-STANDARD SC 2.1 1X10 WH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 77/26 White 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.268" (6.81mm)
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
77/26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6401,56893 €2.573,05 €
Unit Price without VAT:1,56893 €
Unit Price with VAT:1,86703 €