8 AWG Hook-Up Wire 80/0.0161" Green, Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160800

DigiKey Part Number
2181-4160800-100-ND
Manufacturer
Manufacturer Product Number
4160800
Description
HOOK-UP WIRE 8AWG GNYE 1=100 FT
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 80/0.0161" Green, Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.268" (6.81mm)
Series
Length
100.0' (30.5m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1015/1063
Conductor Strand
80/0.0161"
Features
Oil Resistant
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 8AWG GRN/YLW FEET
In-Stock: 5908
Unit Price: 4,05000 €
HOOK-UP WIRE 8AWG GNYE 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 8AWG GNYE 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 8AWG GNYE 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 8AWG GNYE 1=5 FT
In-Stock: 0
Unit Price: