
Category | Conductor Strand 84/0.0122" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 1,16585 € | 382,40 € |
| Unit Price without VAT: | 1,16585 € |
|---|---|
| Unit Price with VAT: | 1,38736 € |

