
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 1,22777 € | 402,71 € |
| 656 | 1,16710 € | 765,62 € |
| 984 | 1,13273 € | 1.114,61 € |
| 1.640 | 1,09063 € | 1.788,63 € |
| 2.296 | 1,06358 € | 2.441,98 € |
| 3.280 | 1,03548 € | 3.396,37 € |
| Unit Price without VAT: | 1,22777 € |
|---|---|
| Unit Price with VAT: | 1,46105 € |

