
Category | Conductor Strand 56/0.0122" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 | 0,67054 € | 336,61 € |
| Unit Price without VAT: | 0,67054 € |
|---|---|
| Unit Price with VAT: | 0,79794 € |

