
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,84884 € | 278,42 € |
| 656 | 0,80707 € | 529,44 € |
| 984 | 0,78345 € | 770,91 € |
| 1.640 | 0,75448 € | 1.237,35 € |
| 2.296 | 0,73586 € | 1.689,53 € |
| 3.280 | 0,71654 € | 2.350,25 € |
| Unit Price without VAT: | 0,84884 € |
|---|---|
| Unit Price with VAT: | 1,01012 € |



