
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52520 € | 262,60 € |
| 1.000 | 0,49936 € | 499,36 € |
| 1.500 | 0,48473 € | 727,10 € |
| 2.500 | 0,46681 € | 1.167,03 € |
| 3.500 | 0,45529 € | 1.593,51 € |
| 5.000 | 0,44333 € | 2.216,65 € |
| 12.500 | 0,41373 € | 5.171,62 € |
| Unit Price without VAT: | 0,52520 € |
|---|---|
| Unit Price with VAT: | 0,62499 € |


