
4160407 | |
|---|---|
DigiKey Part Number | 2181-4160407-ND 2181-4160407-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160407 |
Description | MULTI-STANDARD SC 2.1 1X1,5 VT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 30/0.0102" Violet 600V |
Datasheet | Datasheet |
Category | Conductor Strand 30/0.0102" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.134" (3.40mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94120 € | 23,53 € |
| 50 | 0,89640 € | 44,82 € |
| 100 | 0,85320 € | 85,32 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 328 | 0,44659 € | 146,48 € |
| 656 | 0,42479 € | 278,66 € |
| 984 | 0,41244 € | 405,84 € |
| 1.640 | 0,39732 € | 651,60 € |
| 2.296 | 0,38760 € | 889,93 € |
| 3.280 | 0,37752 € | 1.238,27 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

