
4160407 | |
|---|---|
DigiKey Part Number | 2181-4160407-ND 2181-4160407-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4160407 |
Description | MULTI-STANDARD SC 2.1 1X1,5 VT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 30/0.0102" Violet 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86400 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,45220 € | 148,32 € |
| 656 | 0,43012 € | 282,16 € |
| 984 | 0,41763 € | 410,95 € |
| 1.640 | 0,40232 € | 659,80 € |
| 2.296 | 0,39248 € | 901,13 € |
| 3.280 | 0,38227 € | 1.253,85 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

