18 AWG Hook-Up Wire 32/0.0083" Blue 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160314

DigiKey Part Number
2181-4160314-25-ND
Manufacturer
Manufacturer Product Number
4160314
Description
HOOK-UP WIRE 18AWG DBU 1=25 FT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Blue 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG BLUE FEET
In-Stock: 12746
Unit Price: 0,84000 €
HOOK-UP WIRE 18AWG DBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG DBU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG DBU 1=5 FT
In-Stock: 3
Unit Price: 2,81000 €
HOOK-UP WIRE 18AWG DBU 1=100 FT
In-Stock: 0
Unit Price: