
311803 | |
|---|---|
DigiKey Part Number | 2181-311803-ND 2181-311803-DS-ND |
Manufacturer | |
Manufacturer Product Number | 311803 |
Description | CABLE 3 COND 18 AWG BLK 3280.0' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 3280.0' (999.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | - | |
Length | 3280.0' (999.7m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,62800 € | 8,14 € |
| 10 | 1,55200 € | 15,52 € |
| 25 | 1,45440 € | 36,36 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,31740 € | 131,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 0,66662 € | 1.093,26 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


