
3031981 | |
|---|---|
DigiKey Part Number | 5614-3031981-ND |
Manufacturer | |
Manufacturer Product Number | 3031981 |
Description | UNITRONIC BUS PB HEAT 180 1X(2X0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Pair Cable Violet 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 180°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,42540 € | 2.342,54 € |
| 200 | 22,23825 € | 4.447,65 € |
| 300 | 21,56587 € | 6.469,76 € |
| Unit Price without VAT: | 23,42540 € |
|---|---|
| Unit Price with VAT: | 27,87623 € |

