
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,00000 € | 136,00 € |
2 | 129,39000 € | 258,78 € |
3 | 125,65333 € | 376,96 € |
5 | 121,07000 € | 605,35 € |
7 | 118,12571 € | 826,88 € |
10 | 115,07100 € | 1.150,71 € |
25 | 107,51280 € | 2.687,82 € |
50 | 102,06040 € | 5.103,02 € |
Unit Price without VAT: | 136,00000 € |
---|---|
Unit Price with VAT: | 161,84000 € |