20 Conductor Multi-Conductor Cable Gray 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Conductor Multi-Conductor Cable Gray 22 AWG
301802

302220

DigiKey Part Number
2181-302220-ND
Manufacturer
Manufacturer Product Number
302220
Description
UNITRONIC 300 20X0.34 22/20C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.355" (9.02mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257,48080 €187,02 €
Manufacturers Standard Package
Unit Price without VAT:7,48080 €
Unit Price with VAT:8,90215 €