3022xx,302425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302206

DigiKey Part Number
2181-302206-10-ND
Manufacturer
Manufacturer Product Number
302206
Description
CABLE 6COND 22AWG GRAY 10'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,25000 €37,25 €
235,45500 €70,91 €
334,44333 €103,33 €
533,20600 €166,03 €
732,41143 €226,88 €
1031,58700 €315,87 €
2529,54760 €738,69 €
5028,07760 €1.403,88 €
10026,66710 €2.666,71 €
Manufacturers Standard Package
Unit Price without VAT:37,25000 €
Unit Price with VAT:44,32750 €
Alternate Length
CABLE 6COND 22AWG GRAY FEET
In-Stock: 2197
Unit Price: 2,33000 €
CABLE 6COND 22AWG GRAY 50'
In-Stock: 0
Unit Price: 167,68000 €
CABLE 6COND 22AWG GRAY 100'
In-Stock: 0
Unit Price: 325,49000 €
CABLE 6COND 22AWG GRAY 25'
In-Stock: 0
Unit Price: 88,62000 €