15 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Gray 20 AWG
301802

302015

DigiKey Part Number
2181-302015-ND
Manufacturer
Manufacturer Product Number
302015
Description
UNITRONIC 300 20/15C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.220" (5.59mm)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
15
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3286,43128 €2.109,46 €
Manufacturers Standard Package
Unit Price without VAT:6,43128 €
Unit Price with VAT:7,65322 €