
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,02000 € | 128,02 € |
2 | 121,80000 € | 243,60 € |
3 | 118,28000 € | 354,84 € |
5 | 113,97000 € | 569,85 € |
7 | 111,20143 € | 778,41 € |
10 | 108,32700 € | 1.083,27 € |
25 | 101,21800 € | 2.530,45 € |
50 | 96,09020 € | 4.804,51 € |
Unit Price without VAT: | 128,02000 € |
---|---|
Unit Price with VAT: | 152,34380 € |