4 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301804

DigiKey Part Number
2181-301804-50-ND
Manufacturer
Manufacturer Product Number
301804
Description
CABLE 4COND 18AWG GRAY 1=50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 18AWG GRAY FEET
In-Stock: 4950
Unit Price: 3,49000 €
CABLE 4COND 18AWG GRAY 25'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRAY 100'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRAY 10'
In-Stock: 0
Unit Price: