301xxxS,30200xS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301803S

DigiKey Part Number
2181-301803S-10-ND
Manufacturer
Manufacturer Product Number
301803S
Description
CABLE 3COND 18AWG GRAY SHLD 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG GRAY SHLD FEET
In-Stock: 1974
Unit Price: 2,33000 €
CABLE 3COND 18AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 3COND 18AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: